


TPS74528PQWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74528PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74528PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74528PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74528PQWDRVRQ1 |
Description | IC REG LINEAR 2.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74528PQWDRVRQ1 Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 57dB ~ 35dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.105V @ 500mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.77000 | ¥14.77 |
| 10 | ¥10.80600 | ¥108.06 |
| 25 | ¥9.81600 | ¥245.40 |
| 100 | ¥8.72450 | ¥872.45 |
| 250 | ¥8.20476 | ¥2,051.19 |
| 500 | ¥7.89158 | ¥3,945.79 |
| 1,000 | ¥7.83517 | ¥7,835.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.31519 | ¥21,945.57 |
| 6,000 | ¥7.15929 | ¥42,955.74 |
| 9,000 | ¥7.08125 | ¥63,731.25 |





