
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP5910-1.825YKAR | |
---|---|
DigiKey Part Number | 296-LP5910-1.825YKARTR-ND - Tape & Reel (TR) 296-LP5910-1.825YKARCT-ND - Cut Tape (CT) 296-LP5910-1.825YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.825YKAR |
Description | IC REG LINEAR 1.8V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.825YKAR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 25dB (100Hz ~ 2MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
In-Stock: 5,316
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.21000 | ¥5.21 |
10 | ¥3.71300 | ¥37.13 |
25 | ¥3.32760 | ¥83.19 |
100 | ¥2.90520 | ¥290.52 |
250 | ¥2.70388 | ¥675.97 |
500 | ¥2.58250 | ¥1,291.25 |
1,000 | ¥2.48251 | ¥2,482.51 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.35901 | ¥7,077.03 |
6,000 | ¥2.29860 | ¥13,791.60 |
9,000 | ¥2.26834 | ¥20,415.06 |
15,000 | ¥2.23481 | ¥33,522.15 |
21,000 | ¥2.21523 | ¥46,519.83 |
30,000 | ¥2.19639 | ¥65,891.70 |
You May Also Be Interested InSee All
6 Items