LP5900SDX-1.8/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,315
Unit Price: ¥12.27000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900SDX-1.8/NOPB

DigiKey Part Number
296-LP5900SDX-1.8/NOPBTR-ND - Tape & Reel (TR)
296-LP5900SDX-1.8/NOPBCT-ND - Cut Tape (CT)
296-LP5900SDX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5900SDX-1.8/NOPB
Description
IC REG LINEAR 1.8V 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP5900SDX-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
230 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-WSON (2.2x2.5)
Voltage Dropout (Max)
0.15V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5900SD-1.8/NOPBTexas Instruments4,315LP5900SD-1.8/NOPBCT-ND¥12.27000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.92100¥49.21
25¥4.42600¥110.65
100¥3.88440¥388.44
250¥3.62556¥906.39
500¥3.46926¥1,734.63
1,000¥3.34083¥3,340.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥3.13486¥14,106.87
9,000¥3.06554¥27,589.86
13,500¥3.03083¥40,916.21
22,500¥2.99238¥67,328.55
Manufacturers Standard Package