LP5813-12WCSPEVM | ||
---|---|---|
DigiKey Part Number | 296-LP5813-12WCSPEVM-ND | |
Manufacturer | ||
Manufacturer Product Number | LP5813-12WCSPEVM | |
Description | EVAL BOARD LP5812 LP5813 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LP5812, LP5813 12, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 12, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP5812, LP5813 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.39000 | ¥1,960.39 |