


LP55281TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-48606-2-ND - Tape & Reel (TR) 296-48606-1-ND - Cut Tape (CT) 296-48606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP55281TLX/NOPB |
Description | IC LED DRV RGLTR I2C 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP55281TLX/NOPB Models |
Category | Voltage - Output 4V ~ 5.3V |
Manufacturer Texas Instruments | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2MHz |
Part Status Active | Dimming I2C, SPI |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 36-WFBGA, DSBGA |
Voltage - Supply (Min) 3V | Supplier Device Package 36-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP55281RLX/NOPB | Texas Instruments | 1,000 | 296-LP55281RLX/NOPBTR-ND | ¥11.07211 | Parametric Equivalent |
| LP55281TL/NOPB | Texas Instruments | 650 | LP55281TL/NOPBCT-ND | ¥28.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥16.73000 | ¥167.30 |
| 25 | ¥15.29560 | ¥382.39 |
| 100 | ¥13.72120 | ¥1,372.12 |
| 250 | ¥12.96992 | ¥3,242.48 |
| 500 | ¥12.67802 | ¥6,339.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.14445 | ¥12,144.45 |
| 2,000 | ¥11.83777 | ¥23,675.54 |
| 3,000 | ¥11.68416 | ¥35,052.48 |
| 5,000 | ¥11.51405 | ¥57,570.25 |
| 7,000 | ¥11.41453 | ¥79,901.71 |


