LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA (3.5x3.24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP55281RLX/NOPB

DigiKey Part Number
296-LP55281RLX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP55281RLX/NOPB
Description
IC LED DRV RGLTR I2C 36DSBGA
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I2C, SPI Dimming 40mA 36-DSBGA (3.5x3.24)
Datasheet
 Datasheet
EDA/CAD Models
LP55281RLX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4V ~ 5.3V
Manufacturer
Texas Instruments
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Frequency
2MHz
Part Status
Obsolete
Dimming
I2C, SPI
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
12
Package / Case
36-WFBGA, DSBGA
Voltage - Supply (Min)
3V
Supplier Device Package
36-DSBGA (3.5x3.24)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP55281TLX/NOPBTexas Instruments368296-48606-1-ND¥20.59000Direct
In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.07245¥11,072.45
2,000¥10.78817¥21,576.34
3,000¥10.64580¥31,937.40
5,000¥10.48811¥52,440.55
7,000¥10.39589¥72,771.23
Manufacturers Standard Package