LP3995ITLX-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-41320-2-ND - Tape & Reel (TR) 296-41320-1-ND - Cut Tape (CT) 296-41320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3995ITLX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ITLX-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.85680 | ¥121.42 |
100 | ¥3.96540 | ¥396.54 |
250 | ¥3.68296 | ¥920.74 |
500 | ¥3.13436 | ¥1,567.18 |
1,000 | ¥2.50746 | ¥2,507.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.27241 | ¥6,817.23 |
6,000 | ¥2.11570 | ¥12,694.20 |
15,000 | ¥2.03734 | ¥30,560.10 |
30,000 | ¥1.95898 | ¥58,769.40 |