


LP38855SX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-41318-2-ND - Tape & Reel (TR) 296-41318-1-ND - Cut Tape (CT) 296-41318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38855SX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38855SX-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.18V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥25.56200 | ¥255.62 |
| 25 | ¥23.49920 | ¥587.48 |
| 100 | ¥21.22930 | ¥2,122.93 |
| 250 | ¥20.14644 | ¥5,036.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥21.08758 | ¥10,543.79 |
| 1,000 | ¥20.50654 | ¥20,506.54 |
| 1,500 | ¥20.21559 | ¥30,323.38 |
| 2,500 | ¥19.89323 | ¥49,733.07 |
| 3,500 | ¥19.70475 | ¥68,966.62 |







