


LP38693SDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38693SDX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP38693SDX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP38693SDX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SDX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.55V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38691QSD-3.3/NOPB | Texas Instruments | 774 | 296-41459-1-ND | ¥20.59000 | Parametric Equivalent |
| LP38691SD-3.3/NOPB | Texas Instruments | 2,368 | LP38691SD-3.3/NOPBCT-ND | ¥18.26000 | Parametric Equivalent |
| LP38691SDX-3.3/NOPB | Texas Instruments | 4,506 | 296-LP38691SDX-3.3/NOPBCT-ND | ¥14.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.63500 | ¥106.35 |
| 25 | ¥9.66920 | ¥241.73 |
| 100 | ¥8.60580 | ¥860.58 |
| 250 | ¥8.09800 | ¥2,024.50 |
| 500 | ¥7.79216 | ¥3,896.08 |
| 1,000 | ¥7.75635 | ¥7,756.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥7.13690 | ¥32,116.05 |
| 9,000 | ¥7.00114 | ¥63,010.26 |


