


LP3855EMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3855EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3855EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3855EMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3855EMP-3.3/NOPB |
Description | IC REG LIN 3.3V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3855EMP-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.44V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852EMP-3.3/NOPB | Texas Instruments | 1,889 | LP3852EMP-3.3/NOPBCT-ND | ¥41.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 10 | ¥31.45900 | ¥314.59 |
| 25 | ¥28.98800 | ¥724.70 |
| 100 | ¥26.27460 | ¥2,627.46 |
| 250 | ¥25.05312 | ¥6,263.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.28303 | ¥14,283.03 |
| 2,000 | ¥13.93259 | ¥27,865.18 |
| 3,000 | ¥13.75711 | ¥41,271.33 |
| 5,000 | ¥13.56265 | ¥67,813.25 |









