
LP324MT/NOPB | |
|---|---|
DigiKey Part Number | LP324MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP324MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP324MT/NOPB Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324KAPWR | Texas Instruments | 4,418 | 296-18449-1-ND | ¥3.31000 | Similar |
| LM324KPWR | Texas Instruments | 5,963 | 296-18453-1-ND | ¥4.39000 | Similar |
| LM324PWR | Texas Instruments | 245,213 | 296-9545-1-ND | ¥2.56000 | Similar |
| LP2902PWR | Texas Instruments | 3,750 | 296-17952-1-ND | ¥7.86000 | Similar |
| LM224APT | STMicroelectronics | 49,392 | 497-4043-1-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥10.26300 | ¥102.63 |
| 94 | ¥8.34128 | ¥784.08 |
| 188 | ¥7.95239 | ¥1,495.05 |
| 282 | ¥7.75738 | ¥2,187.58 |

