
LM324KAPWR | |
|---|---|
DigiKey Part Number | 296-18449-2-ND - Tape & Reel (TR) 296-18449-1-ND - Cut Tape (CT) 296-18449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324KAPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324KAPWR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.31600 | ¥23.16 |
| 25 | ¥2.06080 | ¥51.52 |
| 100 | ¥1.78300 | ¥178.30 |
| 250 | ¥1.64936 | ¥412.34 |
| 500 | ¥1.56898 | ¥784.49 |
| 1,000 | ¥1.50282 | ¥1,502.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.44833 | ¥2,896.66 |
| 4,000 | ¥1.40350 | ¥5,614.00 |
| 6,000 | ¥1.38104 | ¥8,286.24 |
| 10,000 | ¥1.35616 | ¥13,561.60 |
| 14,000 | ¥1.34162 | ¥18,782.68 |
| 20,000 | ¥1.32763 | ¥26,552.60 |

