
LM324KPWR | |
|---|---|
DigiKey Part Number | 296-18453-2-ND - Tape & Reel (TR) 296-18453-1-ND - Cut Tape (CT) 296-18453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324KPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324KPWR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| 10 | ¥3.07100 | ¥30.71 |
| 25 | ¥2.74320 | ¥68.58 |
| 100 | ¥2.38150 | ¥238.15 |
| 250 | ¥2.20848 | ¥552.12 |
| 500 | ¥2.10446 | ¥1,052.23 |
| 1,000 | ¥2.01869 | ¥2,018.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.94810 | ¥3,896.20 |
| 4,000 | ¥1.88999 | ¥7,559.96 |
| 6,000 | ¥1.86089 | ¥11,165.34 |
| 10,000 | ¥1.82866 | ¥18,286.60 |
| 14,000 | ¥1.80983 | ¥25,337.62 |
| 20,000 | ¥1.79172 | ¥35,834.40 |

