Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar



LP2985-33DBVR | |
|---|---|
DigiKey Part Number | 296-18476-2-ND - Tape & Reel (TR) 296-18476-1-ND - Cut Tape (CT) 296-18476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-33DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-33DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-3.3/NOPB | Texas Instruments | 0 | LP2985AIM5-3.3/NOPBCT-ND | ¥6.45000 | Similar |
| LP2985AIM5X-3.3/NOPB | Texas Instruments | 1,865 | LP2985AIM5X-3.3/NOPBCT-ND | ¥5.95000 | Similar |
| LP2985IM5-3.3/NOPB | Texas Instruments | 0 | LP2985IM5-3.3/NOPBCT-ND | ¥6.00000 | Similar |
| LP2985IM5X-3.3/NOPB | Texas Instruments | 7,230 | LP2985IM5X-3.3/NOPBCT-ND | ¥5.54000 | Similar |
| LP2992AIM5-3.3/NOPB | Texas Instruments | 38,930 | LP2992AIM5-3.3/NOPBCT-ND | ¥11.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥3.42000 | ¥34.20 |
| 25 | ¥3.05840 | ¥76.46 |
| 100 | ¥2.65900 | ¥265.90 |
| 250 | ¥2.46920 | ¥617.30 |
| 500 | ¥2.35460 | ¥1,177.30 |
| 1,000 | ¥2.26041 | ¥2,260.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.14409 | ¥6,432.27 |
| 6,000 | ¥2.08715 | ¥12,522.90 |
| 9,000 | ¥2.05863 | ¥18,527.67 |
| 15,000 | ¥2.02703 | ¥30,405.45 |
| 21,000 | ¥2.00856 | ¥42,179.76 |
| 30,000 | ¥1.99081 | ¥59,724.30 |















