


BD33FA1FP3-ZTL | |
|---|---|
DigiKey Part Number | BD33FA1FP3-ZTLTR-ND - Tape & Reel (TR) BD33FA1FP3-ZTLCT-ND - Cut Tape (CT) BD33FA1FP3-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33FA1FP3-ZTL |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD33FA1FP3-ZTL Models |
Category | Voltage Dropout (Max) 3V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 700 µA |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.95200 | ¥19.52 |
| 25 | ¥1.73000 | ¥43.25 |
| 100 | ¥1.49190 | ¥149.19 |
| 250 | ¥1.37712 | ¥344.28 |
| 500 | ¥1.30832 | ¥654.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.25142 | ¥1,251.42 |
| 2,000 | ¥1.20469 | ¥2,409.38 |
| 3,000 | ¥1.18126 | ¥3,543.78 |
| 5,000 | ¥1.15530 | ¥5,776.50 |
| 7,000 | ¥1.14013 | ¥7,980.91 |
| 10,000 | ¥1.12554 | ¥11,255.40 |

