


LP2981AIM5-3.3 | |
|---|---|
DigiKey Part Number | 296-LP2981AIM5-3.3TR-ND - Tape & Reel (TR) 296-LP2981AIM5-3.3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5-3.3 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5-3.3 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 63dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981AIM5-3.3/NOPB | Texas Instruments | 1,127 | LP2981AIM5-3.3/NOPBCT-ND | ¥9.84000 | Direct |
| LP2981AIM5X-3.3/NOPB | Texas Instruments | 872 | LP2981AIM5X-3.3/NOPBCT-ND | ¥9.10000 | MFR Recommended |
| LD2980ABM33TR | STMicroelectronics | 4,099 | 497-1517-1-ND | ¥6.04000 | Similar |
| LD2980CM33TR | STMicroelectronics | 2,991 | 497-3479-1-ND | ¥5.13000 | Similar |
| LD2981ABM33TR | STMicroelectronics | 18,026 | 497-1521-1-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥10.79200 | ¥107.92 |
| 25 | ¥9.81440 | ¥245.36 |
| 100 | ¥8.73780 | ¥873.78 |
| 250 | ¥8.22408 | ¥2,056.02 |

