


LP2981-33DBVT | |
|---|---|
DigiKey Part Number | 296-26124-2-ND - Tape & Reel (TR) 296-26124-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2981-33DBVT |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-33DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 63dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981AIM5-3.3/NOPB | Texas Instruments | 10,974 | LP2981AIM5-3.3/NOPBCT-ND | ¥9.85000 | Similar |
| LP2981AIM5X-3.3/NOPB | Texas Instruments | 972 | LP2981AIM5X-3.3/NOPBCT-ND | ¥9.10000 | Similar |
| LP2981IM5-3.3/NOPB | Texas Instruments | 4,725 | LP2981IM5-3.3/NOPBCT-ND | ¥9.18000 | Similar |
| LP2981IM5X-3.3/NOPB | Texas Instruments | 9,165 | LP2981IM5X-3.3/NOPBCT-ND | ¥9.85000 | Similar |
| LD2981ABM33TR | STMicroelectronics | 18,051 | 497-1521-1-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.68200 | ¥66.82 |
| 25 | ¥6.03360 | ¥150.84 |
| 100 | ¥5.32510 | ¥532.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.98680 | ¥1,246.70 |
| 500 | ¥4.78286 | ¥2,391.43 |
| 750 | ¥4.68081 | ¥3,510.61 |
| 1,250 | ¥4.56762 | ¥5,709.52 |

