


LP2981IM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2981IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2981IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2981IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥6.59900 | ¥65.99 |
| 25 | ¥5.96120 | ¥149.03 |
| 100 | ¥5.26050 | ¥526.05 |
| 250 | ¥4.92560 | ¥1,231.40 |
| 500 | ¥4.72398 | ¥2,361.99 |
| 1,000 | ¥4.60903 | ¥4,609.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.71188 | ¥14,135.64 |
| 6,000 | ¥4.60317 | ¥27,619.02 |
| 9,000 | ¥4.54873 | ¥40,938.57 |
| 15,000 | ¥4.48840 | ¥67,326.00 |

