Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2980IM5-5.0

DigiKey Part Number
296-LP2980IM5-5.0TR-ND - Tape & Reel (TR)
296-LP2980IM5-5.0CT-ND - Cut Tape (CT)
296-LP2980IM5-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2980IM5-5.0
Description
IC REG LINEAR 5V 50MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2980IM5-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.22V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2980IM5-5.0/NOPBTexas Instruments41,414LP2980IM5-5.0/NOPBCT-ND¥7.07000MFR Recommended
LD2980ABM50TRSTMicroelectronics11,768497-1518-1-ND¥5.13000Similar
LD2980CM50TRSTMicroelectronics17,519497-7783-1-ND¥6.04000Similar
LD2981ABM50TRSTMicroelectronics3,715497-1522-1-ND¥6.04000Similar
LD2981CM50TRSTMicroelectronics10,019497-7787-1-ND¥5.79000Similar
In-Stock: 615
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.48060¥4,480.60
2,000¥4.34646¥8,692.92
3,000¥4.27928¥12,837.84
5,000¥4.20485¥21,024.25
7,000¥4.16132¥29,129.24
10,000¥4.11948¥41,194.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥6.68200¥66.82
25¥6.03360¥150.84
100¥5.32510¥532.51
250¥4.98680¥1,246.70
500¥4.78286¥2,391.43
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.48400¥64.84
25¥5.85840¥146.46
100¥5.17040¥517.04
250¥4.84160¥1,210.40
500¥4.64360¥2,321.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.