


LD2980ABM50TR | |
|---|---|
DigiKey Part Number | 497-1518-2-ND - Tape & Reel (TR) 497-1518-1-ND - Cut Tape (CT) 497-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2980ABM50TR |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2980ABM50TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.225V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2980CM50TR | STMicroelectronics | 17,379 | 497-7783-1-ND | ¥44.81000 | Parametric Equivalent |
| LP2980AIM5-5.0/NOPB | Texas Instruments | 19,808 | LP2980AIM5-5.0/NOPBCT-ND | ¥48.50000 | Similar |
| LP2980IM5X-5.0/NOPB | Texas Instruments | 8,858 | LP2980IM5X-5.0/NOPBCT-ND | ¥37.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.63900 | ¥36.39 |
| 25 | ¥3.26160 | ¥81.54 |
| 100 | ¥2.84480 | ¥284.48 |
| 250 | ¥2.64600 | ¥661.50 |
| 500 | ¥2.52624 | ¥1,263.12 |
| 1,000 | ¥2.42767 | ¥2,427.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.30585 | ¥6,917.55 |
| 6,000 | ¥2.24624 | ¥13,477.44 |
| 9,000 | ¥2.21640 | ¥19,947.60 |
| 15,000 | ¥2.18332 | ¥32,749.80 |
| 21,000 | ¥2.16398 | ¥45,443.58 |
| 30,000 | ¥2.14540 | ¥64,362.00 |











