


LMZ30604RKGT | |
|---|---|
DigiKey Part Number | 296-37108-2-ND - Tape & Reel (TR) 296-37108-1-ND - Cut Tape (CT) 296-37108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ30604RKGT |
Description | DC DC CONVERTER 0.8-3.6V 14W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 4A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ30604RKGT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 95% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 39-BQFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) |
Voltage - Input (Min) 2.95V | Supplier Device Package 39-B1QFN (11x9) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.24000 | ¥56.24 |
| 5 | ¥54.11800 | ¥270.59 |
| 10 | ¥53.24200 | ¥532.42 |
| 25 | ¥52.10080 | ¥1,302.52 |
| 50 | ¥51.25740 | ¥2,562.87 |
| 100 | ¥50.42460 | ¥5,042.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥53.41696 | ¥13,354.24 |
| 500 | ¥52.54676 | ¥26,273.38 |
| 750 | ¥52.04397 | ¥39,032.98 |
| 1,250 | ¥51.41648 | ¥64,270.60 |
| 1,750 | ¥51.00738 | ¥89,262.91 |




