
LMZ30604RKGR | |
|---|---|
DigiKey Part Number | 296-48323-2-ND - Tape & Reel (TR) 296-48323-1-ND - Cut Tape (CT) 296-48323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ30604RKGR |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 4A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ30604RKGR Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 39-BQFN Exposed Pad |
Voltage - Input (Min) 2.95V | Size / Dimension 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥35.57520 | ¥17,787.60 |
| 1,000 | ¥34.99533 | ¥34,995.33 |
| 1,500 | ¥34.66011 | ¥51,990.17 |
| 2,500 | ¥34.24220 | ¥85,605.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.36000 | ¥41.36 |
| 5 | ¥39.80400 | ¥199.02 |
| 10 | ¥39.16900 | ¥391.69 |
| 25 | ¥38.33240 | ¥958.31 |
| 50 | ¥37.71120 | ¥1,885.56 |
| 100 | ¥37.09790 | ¥3,709.79 |
| 250 | ¥36.30308 | ¥9,075.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 5 | ¥36.76800 | ¥183.84 |
| 10 | ¥36.18100 | ¥361.81 |
| 25 | ¥35.40880 | ¥885.22 |
| 50 | ¥34.83480 | ¥1,741.74 |
| 100 | ¥34.26840 | ¥3,426.84 |
| 250 | ¥33.53416 | ¥8,383.54 |


