LMZ12001EXTEVAL/NOPB | |
---|---|
DigiKey Part Number | 296-48426-ND |
Manufacturer | |
Manufacturer Product Number | LMZ12001EXTEVAL/NOPB |
Description | BOARD EVAL LMZ12001EXT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LMZ12001EXT SIMPLE SWITCHER® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.8V | |
Current - Output | 1A | |
Voltage - Input | 4.5V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | Up to 1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMZ12001EXT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,029.84000 | ¥2,029.84 |