LMX2502LQ1635/NOPB | ||
---|---|---|
DigiKey Part Number | LMX2502LQ1635/NOPBTR-ND - Tape & Reel (TR) LMX2502LQ1635/NOPBCT-ND - Cut Tape (CT) LMX2502LQ1635/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMX2502LQ1635/NOPB | |
Description | IC FREQ SYNTH W/INT VCO 28WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Frequency Synthesizer CDMA, PCS 1635MHz Integrated PLL and VCO 28-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMX2502LQ1635/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Synthesizer | |
Frequency | 1635MHz | |
RF Type | CDMA, PCS | |
Secondary Attributes | Integrated PLL and VCO | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥48.52500 | ¥485.25 |
25 | ¥43.67360 | ¥1,091.84 |
100 | ¥39.79070 | ¥3,979.07 |
250 | ¥35.90900 | ¥8,977.25 |
500 | ¥32.22104 | ¥16,110.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.17434 | ¥27,174.34 |
2,000 | ¥25.81565 | ¥51,631.30 |