
LMV772MAX/NOPB | |
|---|---|
DigiKey Part Number | LMV772MAX/NOPBTR-ND - Tape & Reel (TR) LMV772MAX/NOPBCT-ND - Cut Tape (CT) LMV772MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV772MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV772MAX/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3.5 MHz | Base Product Number |
Current - Input Bias 0.23 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARZ | Analog Devices Inc. | 717 | 505-ADA4891-2ARZ-ND | ¥22.00000 | Similar |
| ADA4891-2ARZ-R7 | Analog Devices Inc. | 1,391 | 505-ADA4891-2ARZ-R7CT-ND | ¥22.00000 | Similar |
| ADA4891-2ARZ-RL | Analog Devices Inc. | 1,998 | ADA4891-2ARZ-RLCT-ND | ¥22.00000 | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2,305 | BU7266F-E2CT-ND | ¥6.70000 | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥12.20700 | ¥122.07 |
| 25 | ¥11.11800 | ¥277.95 |
| 100 | ¥9.91820 | ¥991.82 |
| 250 | ¥9.34608 | ¥2,336.52 |
| 500 | ¥9.00900 | ¥4,504.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.41829 | ¥21,045.73 |
| 5,000 | ¥8.23776 | ¥41,188.80 |
| 7,500 | ¥8.14738 | ¥61,105.35 |

