
LMV342ID | |
|---|---|
DigiKey Part Number | 296-33320-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV342ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV342ID Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA (x2 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV342IDR | Texas Instruments | 6,436 | 296-20924-1-ND | ¥6.45000 | MFR Recommended |
| LMV342MA/NOPB | Texas Instruments | 3,850 | LMV342MA/NOPB-ND | ¥15.46000 | Similar |
| LMV342MAX/NOPB | Texas Instruments | 3,250 | 296-37126-1-ND | ¥13.06000 | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2,305 | BU7266F-E2CT-ND | ¥6.70000 | Similar |
| BU7266SF-E2 | Rohm Semiconductor | 0 | BU7266SF-E2CT-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.29300 | ¥52.93 |
| 75 | ¥4.29040 | ¥321.78 |
| 150 | ¥4.05713 | ¥608.57 |
| 300 | ¥3.86527 | ¥1,159.58 |
| 525 | ¥3.73524 | ¥1,961.00 |
| 1,050 | ¥3.60010 | ¥3,780.11 |

