
LMV324QDR | |
|---|---|
DigiKey Part Number | 296-17467-2-ND - Tape & Reel (TR) 296-17467-1-ND - Cut Tape (CT) 296-17467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324QDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324QDR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324M/NOPB | Texas Instruments | 1,460 | LMV324M/NOPB-ND | ¥15.58000 | Similar |
| LMV324MX/NOPB | Texas Instruments | 3,097 | LMV324MX/NOPBCT-ND | ¥12.18000 | Similar |
| LPV324M/NOPB | Texas Instruments | 593 | LPV324M/NOPB-ND | ¥15.46000 | Similar |
| LPV324MX/NOPB | Texas Instruments | 4,607 | LPV324MX/NOPBCT-ND | ¥10.74000 | Similar |
| AD8544ARZ | Analog Devices Inc. | 1,778 | 505-AD8544ARZ-ND | ¥19.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.02000 | ¥50.20 |
| 25 | ¥4.51880 | ¥112.97 |
| 100 | ¥3.96710 | ¥396.71 |
| 250 | ¥3.70364 | ¥925.91 |
| 500 | ¥3.54486 | ¥1,772.43 |
| 1,000 | ¥3.41634 | ¥3,416.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.27591 | ¥8,189.78 |
| 5,000 | ¥3.19267 | ¥15,963.35 |
| 7,500 | ¥3.15098 | ¥23,632.35 |
| 12,500 | ¥3.10480 | ¥38,810.00 |
| 17,500 | ¥3.07780 | ¥53,861.50 |
| 25,000 | ¥3.05184 | ¥76,296.00 |

