Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV324IDRQ1 | |
|---|---|
DigiKey Part Number | 296-18458-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV324IDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IDRQ1 Models |
Category | Current - Supply 410µA (x4 Channels) |
Mfr | Current - Output / Channel 160 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324M/NOPB | Texas Instruments | 642 | LMV324M/NOPB-ND | ¥14.32000 | Direct |
| LMV324MX/NOPB | Texas Instruments | 6,382 | LMV324MX/NOPBCT-ND | ¥12.18000 | Direct |
| LMV324Q3MA/NOPB | Texas Instruments | 0 | LMV324Q3MA/NOPB-ND | ¥8.02357 | Similar |
| LPV324M/NOPB | Texas Instruments | 595 | LPV324M/NOPB-ND | ¥14.22000 | Similar |
| LPV324MX/NOPB | Texas Instruments | 4,607 | LPV324MX/NOPBCT-ND | ¥10.74000 | Similar |







