LMV228TLX/NOPB | ||
---|---|---|
DigiKey Part Number | LMV228TLX/NOPB-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LMV228TLX/NOPB | |
Description | IC RF DETECT 450MHZ-2GHZ 4DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 4-WFBGA, DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV228TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -15dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.64149 | ¥16,924.47 |
6,000 | ¥5.35942 | ¥32,156.52 |
15,000 | ¥5.15794 | ¥77,369.10 |