
LMR51430XDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51430XDDCRTR-ND - Tape & Reel (TR) 296-LMR51430XDDCRCT-ND - Cut Tape (CT) 296-LMR51430XDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51430XDDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51430XDDCR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.59000 | ¥14.59 |
| 10 | ¥10.64500 | ¥106.45 |
| 25 | ¥9.66920 | ¥241.73 |
| 100 | ¥8.59470 | ¥859.47 |
| 250 | ¥8.08120 | ¥2,020.30 |
| 500 | ¥7.77196 | ¥3,885.98 |
| 1,000 | ¥7.71189 | ¥7,711.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.20286 | ¥21,608.58 |
| 6,000 | ¥7.04892 | ¥42,293.52 |
| 9,000 | ¥6.97185 | ¥62,746.65 |









