


LMR23630ADDAR | |
|---|---|
DigiKey Part Number | 296-47270-2-ND - Tape & Reel (TR) 296-47270-1-ND - Cut Tape (CT) 296-47270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630ADDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630ADDAR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR23630AFDDAR | Texas Instruments | 2,697 | 296-47271-1-ND | ¥31.18000 | Parametric Equivalent |
| LMR23630AFQDDARQ1 | Texas Instruments | 2,534 | 296-45260-1-ND | ¥39.36000 | Parametric Equivalent |
| LMR23630AQDDARQ1 | Texas Instruments | 808 | 296-LMR23630AQDDARQ1CT-ND | ¥42.34000 | Parametric Equivalent |
| RT7272AGSP | Richtek USA Inc. | 4,853 | RT7272AGSPCT-ND | ¥13.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥25.65300 | ¥256.53 |
| 25 | ¥23.58200 | ¥589.55 |
| 100 | ¥21.30620 | ¥2,130.62 |
| 250 | ¥20.21984 | ¥5,054.96 |
| 500 | ¥20.11782 | ¥10,058.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.96702 | ¥49,917.55 |




