Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7272AGSP

DigiKey Part Number
RT7272AGSPTR-ND - Tape & Reel (TR)
RT7272AGSPCT-ND - Cut Tape (CT)
RT7272AGSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7272AGSP
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT7272AGSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,853
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15
10¥9.62600¥96.26
25¥8.73960¥218.49
100¥7.76550¥776.55
250¥7.30008¥1,825.02
500¥7.01958¥3,509.79
1,000¥6.95920¥6,959.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.48146¥16,203.65
5,000¥6.33601¥31,680.05
7,500¥6.26314¥46,973.55
12,500¥6.18246¥77,280.75
Manufacturers Standard Package