LMR10515XMFX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-49759-2-ND - Tape & Reel (TR) 296-49759-1-ND - Cut Tape (CT) 296-49759-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMR10515XMFX/NOPB | |
Description | IC REG BUCK ADJ 1.5A SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR10515XMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.74960 | ¥243.74 |
100 | ¥8.00990 | ¥800.99 |
250 | ¥7.48724 | ¥1,871.81 |
500 | ¥6.61656 | ¥3,308.28 |
1,000 | ¥5.22361 | ¥5,223.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.87537 | ¥14,626.11 |
6,000 | ¥4.63161 | ¥27,789.66 |
15,000 | ¥4.45748 | ¥66,862.20 |