Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7709MTX/NOPB

DigiKey Part Number
296-LMP7709MTX/NOPBTR-ND - Tape & Reel (TR)
296-LMP7709MTX/NOPBCT-ND - Cut Tape (CT)
296-LMP7709MTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7709MTX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7709MTX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
37 µV
Mfr
Current - Supply
2.9mA (x4 Channels)
Series
Current - Output / Channel
86 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
5.9V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
15 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,193
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.51000¥49.51
10¥37.79900¥377.99
25¥34.88040¥872.01
100¥31.66530¥3,166.53
250¥30.34084¥7,585.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.64836¥69,120.90
Manufacturers Standard Package