
LMP7707MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-43074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP7707MAX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7707MAX/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 790µA |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5.9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 15 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.96360 | ¥47,409.00 |


