
TS951IDT | |
|---|---|
DigiKey Part Number | 497-19420-2-ND - Tape & Reel (TR) 497-19420-1-ND - Cut Tape (CT) 497-19420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS951IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS951IDT Models |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 35 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.29400 | ¥72.94 |
| 25 | ¥6.59960 | ¥164.99 |
| 100 | ¥5.83280 | ¥583.28 |
| 250 | ¥5.46780 | ¥1,366.95 |
| 500 | ¥5.24748 | ¥2,623.74 |
| 1,000 | ¥5.06620 | ¥5,066.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.17583 | ¥12,939.58 |


