
TS921IDT | |
|---|---|
DigiKey Part Number | 497-4074-2-ND - Tape & Reel (TR) 497-4074-1-ND - Cut Tape (CT) 497-4074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS921IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS921IDT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.65100 | ¥96.51 |
| 25 | ¥8.75960 | ¥218.99 |
| 100 | ¥7.78290 | ¥778.29 |
| 250 | ¥7.31664 | ¥1,829.16 |
| 500 | ¥7.03562 | ¥3,517.81 |
| 1,000 | ¥6.80430 | ¥6,804.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.02123 | ¥17,553.08 |

