
LMP2022MM/NOPB | |
|---|---|
DigiKey Part Number | 296-46433-2-ND - Tape & Reel (TR) 296-46433-1-ND - Cut Tape (CT) 296-46433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2022MM/NOPB |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2022MM/NOPB Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 25 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.88000 | ¥42.88 |
| 10 | ¥32.59700 | ¥325.97 |
| 25 | ¥30.02440 | ¥750.61 |
| 100 | ¥27.19340 | ¥2,719.34 |
| 250 | ¥25.87516 | ¥6,468.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.36159 | ¥24,361.59 |
| 2,000 | ¥23.81081 | ¥47,621.62 |
| 3,000 | ¥23.53497 | ¥70,604.91 |


