
LMK1C1102DQFT | |
|---|---|
DigiKey Part Number | 296-LMK1C1102DQFTTR-ND - Tape & Reel (TR) 296-LMK1C1102DQFTCT-ND - Cut Tape (CT) 296-LMK1C1102DQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1102DQFT |
Description | IC CLK BUFFER 1:2 250MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1102DQFT Models |
Category | Input Clock, LVCMOS |
Manufacturer Texas Instruments | Output Clock, LVCMOS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250 MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Package / Case 8-WFDFN |
Differential - Input:Output No/No | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥12.72200 | ¥127.22 |
| 25 | ¥11.57800 | ¥289.45 |
| 100 | ¥10.32170 | ¥1,032.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.72280 | ¥2,430.70 |
| 500 | ¥9.36182 | ¥4,680.91 |
| 750 | ¥9.18108 | ¥6,885.81 |
| 1,250 | ¥8.98070 | ¥11,225.88 |
| 1,750 | ¥8.86367 | ¥15,511.42 |
| 2,500 | ¥8.75105 | ¥21,877.62 |





