LMK03001DISQE/NOPB | ||
---|---|---|
DigiKey Part Number | LMK03001DISQE/NOPBTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LMK03001DISQE/NOPB | |
Description | IC CLOCK COND 48WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Conditioner IC 1.57GHz 1 48-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LMK03001DISQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Conditioner | |
PLL | No | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.57GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥140.30364 | ¥35,075.91 |
500 | ¥133.53028 | ¥66,765.14 |