
LMK00105SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-35192-2-ND - Tape & Reel (TR) 296-35192-1-ND - Cut Tape (CT) 296-35192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00105SQE/NOPB |
Description | IC CLK BUFFER 2:5 200MHZ 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:5 200 MHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00105SQE/NOPB Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-WFQFN Exposed Pad |
Ratio - Input:Output 2:5 | Supplier Device Package 24-WQFN (4x4) |
Differential - Input:Output Yes/No | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.99000 | ¥65.99 |
| 10 | ¥51.05900 | ¥510.59 |
| 25 | ¥47.31440 | ¥1,182.86 |
| 100 | ¥43.20160 | ¥4,320.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥44.64532 | ¥11,161.33 |
| 500 | ¥43.36544 | ¥21,682.72 |
| 750 | ¥42.72465 | ¥32,043.49 |
| 1,250 | ¥42.01449 | ¥52,518.11 |
| 1,750 | ¥41.59927 | ¥72,798.72 |











