LMH9235IRRLR | ||
---|---|---|
DigiKey Part Number | 296-LMH9235IRRLRTR-ND - Tape & Reel (TR) 296-LMH9235IRRLRCT-ND - Cut Tape (CT) 296-LMH9235IRRLRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMH9235IRRLR | |
Description | IC AMP GPS 3.3GHZ-4.2GHZ 12WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 3.3GHz ~ 4.2GHz 12-WQFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH9235IRRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.3GHz ~ 4.2GHz | |
P1dB | 18dBm | |
Gain | 17.5dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 80mA | |
Test Frequency | 3.55GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.20120 | ¥555.03 |
100 | ¥19.24020 | ¥1,924.02 |
250 | ¥18.25364 | ¥4,563.41 |
500 | ¥16.37896 | ¥8,189.48 |
1,000 | ¥13.81354 | ¥13,813.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.12286 | ¥39,368.58 |
6,000 | ¥12.62952 | ¥75,777.12 |