
LMH7322SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35573-2-ND - Tape & Reel (TR) 296-35573-1-ND - Cut Tape (CT) 296-35573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH7322SQ/NOPB |
Description | IC COMPARATOR 2 GEN PUR 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Differential, LVDS, RSPECL 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH7322SQ/NOPB Models |
Category | Current - Output (Typ) 25mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 0.783ns |
Type Standard (General Purpose) | Hysteresis 75mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, LVDS, RSPECL | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V, ±1.35V ~ 6V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package 24-WQFN (4x4) |
Current - Input Bias (Max) 5µA @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.57000 | ¥98.57 |
| 10 | ¥77.04800 | ¥770.48 |
| 25 | ¥71.68000 | ¥1,792.00 |
| 100 | ¥65.77480 | ¥6,577.48 |
| 250 | ¥64.99624 | ¥16,249.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥59.86840 | ¥59,868.40 |





