
ADCMP562BRQZ-RL7 | |
|---|---|
DigiKey Part Number | ADCMP562BRQZ-RL7TR-ND - Tape & Reel (TR) ADCMP562BRQZ-RL7CT-ND - Cut Tape (CT) ADCMP562BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP562BRQZ-RL7 |
Description | IC COMPARATOR 2 GEN PUR 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, PECL 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP562BRQZ-RL7 Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 5mA, 28mA, 13mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 0.83ns |
Type Standard (General Purpose) | Hysteresis ±1mV |
Number of Elements 2 | Operating Temperature -40°C ~ 85°C |
Output Type Complementary, PECL | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) ±4.75V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ -5.2V, 5V | Supplier Device Package 20-QSOP |
Current - Input Bias (Max) 3µA @ -5.2V,5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.20000 | ¥71.20 |
| 10 | ¥55.23500 | ¥552.35 |
| 25 | ¥51.23760 | ¥1,280.94 |
| 100 | ¥46.84290 | ¥4,684.29 |
| 250 | ¥45.80420 | ¥11,451.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥42.44700 | ¥42,447.00 |



