LMH6642MA/NOPB | ||
---|---|---|
DigiKey Part Number | LMH6642MA/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH6642MA/NOPB | |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6642MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.32800 | ¥163.28 |
95 | ¥13.12200 | ¥1,246.59 |
285 | ¥12.32123 | ¥3,511.55 |
570 | ¥10.78089 | ¥6,145.11 |
1,045 | ¥8.93279 | ¥9,334.77 |
2,565 | ¥8.31673 | ¥21,332.41 |
5,035 | ¥8.00870 | ¥40,323.80 |