
LMG3650R035KLAR | |
|---|---|
DigiKey Part Number | 296-LMG3650R035KLARTR-ND - Tape & Reel (TR) 296-LMG3650R035KLARCT-ND - Cut Tape (CT) 296-LMG3650R035KLARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3650R035KLAR |
Description | 650V 35M TOLL-PACKAGED GAN FET W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A TOLL |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 26V |
Mfr | Current - Output (Max) 20A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 32mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 175°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TOLL |
Interface PWM | Package / Case |
Voltage - Load 650V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.89000 | ¥144.89 |
| 10 | ¥102.52300 | ¥1,025.23 |
| 100 | ¥88.44510 | ¥8,844.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥72.25910 | ¥144,518.20 |





