LMG34XX-BB-EVM | |
---|---|
DigiKey Part Number | 296-LMG34XX-BB-EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMG34XX-BB-EVM |
Description | EVALUATION BOARD FOR LMG34XX |
Customer Reference | |
Detailed Description | LMG3410 Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | LMG3410 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,114.57000 | ¥2,114.57 |