LM95234CISD/NOPB | ||
---|---|---|
DigiKey Part Number | LM95234CISD/NOPBTR-ND - Tape & Reel (TR) LM95234CISD/NOPBCT-ND - Cut Tape (CT) LM95234CISD/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM95234CISD/NOPB | |
Description | SENSOR DIGITAL -40C-125C 14WSON | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM95234CISD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥23.32300 | ¥233.23 |
25 | ¥20.72680 | ¥518.17 |
50 | ¥19.69260 | ¥984.63 |