LM94021QBIMGX/NOPB | |
---|---|
DigiKey Part Number | 296-44281-2-ND - Tape & Reel (TR) 296-44281-1-ND - Cut Tape (CT) 296-44281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM94021QBIMGX/NOPB |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM94021QBIMGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5 ~ 13.6mV/°C | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.7°C) | |
Test Condition | 20°C ~ 40°C (-50°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.33900 | ¥123.39 |
25 | ¥9.87160 | ¥246.79 |
100 | ¥9.04810 | ¥904.81 |
500 | ¥7.60874 | ¥3,804.37 |
1,000 | ¥6.78612 | ¥6,786.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.58052 | ¥19,741.56 |
6,000 | ¥6.16923 | ¥37,015.38 |
9,000 | ¥5.86077 | ¥52,746.93 |