


LM9036MX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-46309-2-ND - Tape & Reel (TR) 296-46309-1-ND - Cut Tape (CT) 296-46309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036MX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9036MX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.40V @ 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.99600 | ¥59.96 |
| 25 | ¥5.41160 | ¥135.29 |
| 100 | ¥4.76500 | ¥476.50 |
| 250 | ¥4.45740 | ¥1,114.35 |
| 500 | ¥4.27166 | ¥2,135.83 |
| 1,000 | ¥4.15009 | ¥4,150.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.95750 | ¥9,893.75 |
| 5,000 | ¥3.86027 | ¥19,301.35 |
| 7,500 | ¥3.81157 | ¥28,586.78 |
| 12,500 | ¥3.75765 | ¥46,970.62 |
| 17,500 | ¥3.72610 | ¥65,206.75 |











